1206J5000270KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2,222.34400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1,158.97800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $663.10240
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2,222.34400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1,158.97800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $663.10240
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $622.39440
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $871.44800
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000270KAT

DigiKey Part Number
1206J5000270KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000270KAT
Description
CAP CER 27PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000270KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.53520$8,838.00
Manufacturers Standard Package