1206J5000102JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $33.18168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.11170
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $33.18168
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.11170
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.68404
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $9.71278
Datasheet

Upgrade


KEMET
In Stock: 1,273
Unit Price: $8.30000
Datasheet

Upgrade


KEMET
In Stock: 69
Unit Price: $11.67000
Datasheet

Upgrade


KEMET
In Stock: 2,521
Unit Price: $8.71000
Datasheet

Upgrade


TDK
In Stock: 5,945
Unit Price: $2.14000
Datasheet
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J5000102JAT

DigiKey Part Number
1206J5000102JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J5000102JAT
Description
CAP CER 1000PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J5000102JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J5000102FATKnowles Syfer01206J5000102FAT-ND$33.18168Upgrade
1206J5000102GATKnowles Syfer01206J5000102GAT-ND$17.11170Upgrade
1206J6300102FATKnowles Syfer01206J6300102FAT-ND$33.18168Upgrade
1206J6300102GATKnowles Syfer01206J6300102GAT-ND$17.11170Upgrade
1206J6300102JATKnowles Syfer01206J6300102JAT-ND$9.68404Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.68404$24,210.10
Manufacturers Standard Package