1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2K00222KXT

DigiKey Part Number
1608-1206J2K00222KXTTR-ND - Tape & Reel (TR)
1608-1206J2K00222KXTCT-ND - Cut Tape (CT)
1608-1206J2K00222KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J2K00222KXT
Description
CAP CER 2200PF 2KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2K00222KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,414
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$4.22900$42.29
50$3.25320$162.66
100$2.95430$295.43
500$2.44868$1,224.34
1,000$2.29235$2,292.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.12744$5,318.60
5,000$2.02800$10,140.00
7,500$1.97819$14,836.42
12,500$1.92299$24,037.38
17,500$1.89071$33,087.42
25,000$1.85965$46,491.25
30,000$1.84494$55,348.20
Manufacturers Standard Package