
1206J1K00332JKT | |
|---|---|
DigiKey Part Number | 1608-1206J1K00332JKTTR-ND - Tape & Reel (TR) 1608-1206J1K00332JKTCT-ND - Cut Tape (CT) 1608-1206J1K00332JKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1K00332JKT |
Description | 1206 1000VDC 3.3NF 5% C0G/NP0(1B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Temperature Coefficient | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.50300 | $65.03 |
| 25 | $5.68280 | $142.07 |
| 50 | $5.21080 | $260.54 |
| 100 | $4.83590 | $483.59 |
| 250 | $4.45572 | $1,113.93 |
| 500 | $4.23538 | $2,117.69 |
| 1,000 | $4.06002 | $4,060.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.88186 | $9,704.65 |
| 5,000 | $3.77852 | $18,892.60 |
| 7,500 | $3.72813 | $27,960.98 |
| 12,500 | $3.67346 | $45,918.25 |
| 17,500 | $3.64216 | $63,737.80 |

