
1206J1000472MXTE03 | |
---|---|
DigiKey Part Number | 1608-1042-2-ND - Tape & Reel (TR) 1608-1042-1-ND - Cut Tape (CT) 1608-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000472MXTE03 |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1000472MXTE03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $6.89800 | $68.98 |
50 | $5.44960 | $272.48 |
100 | $5.00180 | $500.18 |
500 | $4.24524 | $2,122.62 |
1,000 | $4.01137 | $4,011.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.76443 | $9,411.08 |