1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J1000102FCT

DigiKey Part Number
1608-1206J1000102FCTTR-ND - Tape & Reel (TR)
1608-1206J1000102FCT-ND - Cut Tape (CT)
1608-1206J1000102FCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J1000102FCT
Description
CAP CER 1000PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J1000102FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J5000102FCTKnowles Syfer4,8951608-1206J5000102FCT-ND$20.47000Upgrade
C1206C102F1GACTUKEMET7,391399-C1206C102F1GACTUCT-ND$17.02000Direct
KGM31BCG2A102FTKYOCERA AVX4,976478-KGM31BCG2A102FTCT-ND$5.59000Direct
C1206C102F2GACTUKEMET7,972399-C1206C102F2GACTUCT-ND$19.73000Upgrade
In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.01000$18.01
10$12.22500$122.25
50$9.91180$495.59
100$9.19900$919.90
500$7.99244$3,996.22
1,000$7.61895$7,618.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.22459$18,061.47
5,000$6.98671$34,933.55
7,500$6.86754$51,506.55
Manufacturers Standard Package