Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206J0634P70BCT | |
|---|---|
DigiKey Part Number | 1206J0634P70BCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0634P70BCT |
Description | CAP CER 4.7PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0634P70BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1004P70BCT | Knowles Syfer | 0 | 1206J1004P70BCT-ND | $6.56888 | Upgrade |
| 1206J0634P70BAT | Knowles Syfer | 0 | 1206J0634P70BAT-ND | $6.44605 | Parametric Equivalent |
| 1206Y0634P70BAT | Knowles Syfer | 0 | 1206Y0634P70BAT-ND | $6.99847 | Parametric Equivalent |
| 1206Y0634P70BCT | Knowles Syfer | 0 | 1206Y0634P70BCT-ND | $6.61058 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.56888 | $16,422.20 |



