1206J0630820JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.65610
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.50376
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.65610
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.50376
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.12744
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.81116
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.37781
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.40809
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.36053
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.31784
Datasheet

Upgrade


KEMET
In Stock: 5,921
Unit Price: $3.12000
Datasheet

Upgrade


YAGEO
In Stock: 3,800
Unit Price: $1.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.90467
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.84947
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,184
Unit Price: $2.05000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630820JCT

DigiKey Part Number
1206J0630820JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630820JCT
Description
CAP CER 82PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630820JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.12744$5,318.60
Manufacturers Standard Package