1206J0630332JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.12744
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.38376
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.87999
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.23687
Datasheet

Similar


Knowles Syfer
In Stock: 4,960
Unit Price: $18.23000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.87999
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.23687
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.82531
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $4.81844
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.67823
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.31961
Datasheet

Upgrade


KEMET
In Stock: 3,199
Unit Price: $3.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.58194
Datasheet

Similar


KEMET
In Stock: 6,452
Unit Price: $20.20000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630332JXT

DigiKey Part Number
1206J0630332JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630332JXT
Description
CAP CER 3300PF 63V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630332JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.12744$5,318.60
Manufacturers Standard Package