1206J0500472JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.45891
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.43553
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.45891
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.43553
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.55284
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.45891
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.43553
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.55284
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $7.38918
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $7.88741
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500472JCT

DigiKey Part Number
1206J0500472JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500472JCT
Description
CAP CER 4700PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500472JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.55284$6,382.10
Manufacturers Standard Package