1206J0500103KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $28.11752
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $14.52546
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.23383
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $28.11752
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $14.52546
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.23383
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.71893
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $7.71112
Datasheet

Upgrade


KEMET
In Stock: 3,960
Unit Price: $9.69000
Datasheet

Upgrade


TDK Corporation
In Stock: 13,843
Unit Price: $2.71000
Datasheet

Upgrade


TDK Corporation
In Stock: 4
Unit Price: $3.37000
Datasheet

Upgrade


TDK Corporation
In Stock: 17,882
Unit Price: $3.20000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,080
Unit Price: $5.83000
Datasheet

Similar


KYOCERA AVX
In Stock: 34,089
Unit Price: $1.72000
Datasheet
1206 (3216 Metric) 1,60mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500103KAT

DigiKey Part Number
1206J0500103KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500103KAT
Description
CAP CER 10000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500103KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.71893$19,297.33
Manufacturers Standard Package