Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade

1206J0250564KXT | |
|---|---|
DigiKey Part Number | 1206J0250564KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0250564KXT |
Description | CAP CER 0.56UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0250564KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0250564JXT | Knowles Syfer | 0 | 1206J0250564JXT-ND | $15.39506 | Upgrade |
| 1206J0250564KDT | Knowles Syfer | 0 | 1206J0250564KDT-ND | $16.03847 | Parametric Equivalent |
| 1206Y0250564KDT | Knowles Syfer | 0 | 1206Y0250564KDT-ND | $16.02982 | Parametric Equivalent |
| 1206Y0250564KXT | Knowles Syfer | 0 | 1206Y0250564KXT-ND | $12.75395 | Parametric Equivalent |
| 12063C564KAT2A | KYOCERA AVX | 0 | 478-1564-2-ND | $0.86893 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.76266 | $31,906.65 |





