Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

1206J0250123GCT | |
|---|---|
DigiKey Part Number | 1206J0250123GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0250123GCT |
Description | CAP CER 0.012UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0250123GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0250123FCT | Knowles Syfer | 0 | 1206J0250123FCT-ND | $26.52456 | Upgrade |
| 1206J0500123FCT | Knowles Syfer | 0 | 1206J0500123FCT-ND | $27.05640 | Upgrade |
| 1206J0500123GCT | Knowles Syfer | 0 | 1206J0500123GCT-ND | $13.98421 | Upgrade |
| 1206J0630123FCT | Knowles Syfer | 0 | 1206J0630123FCT-ND | $27.05640 | Upgrade |
| 1206J0630123GCT | Knowles Syfer | 0 | 1206J0630123GCT-ND | $13.98421 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.71172 | $34,279.30 |




