
111122K01P00BQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1489-2-ND - Tape & Reel (TR) 1608-1489-1-ND - Cut Tape (CT) 1608-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K01P00BQTAF9LM |
Description | CAP CER 1PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K01P00BQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $10.58900 | $105.89 |
| 50 | $8.52560 | $426.28 |
| 100 | $7.88940 | $788.94 |
| 500 | $6.81266 | $3,406.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.47945 | $6,479.45 |
| 2,000 | $6.20510 | $12,410.20 |
| 3,000 | $6.06769 | $18,203.07 |
| 5,000 | $5.91532 | $29,576.60 |
| 7,000 | $5.82625 | $40,783.75 |
| 10,000 | $5.74056 | $57,405.60 |


