47 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111122K00470GQTAF9LM

DigiKey Part Number
1608-1521-2-ND - Tape & Reel (TR)
1608-1521-1-ND - Cut Tape (CT)
1608-1521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
111122K00470GQTAF9LM
Description
CAP CER 47PF 2KV C0G/NP0 1111
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
111122K00470GQTAF9LM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Non-Magnetic
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±2%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,922
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.03000$16.03
10$10.73700$107.37
50$8.65060$432.53
100$8.00690$800.69
500$6.91822$3,459.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.58131$6,581.31
2,000$6.30396$12,607.92
3,000$6.16500$18,495.00
5,000$6.01099$30,054.95
7,000$5.92090$41,446.30
10,000$5.83426$58,342.60
Manufacturers Standard Package