
111122K00330GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1518-2-ND - Tape & Reel (TR) 1608-1518-1-ND - Cut Tape (CT) 1608-1518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K00330GQTAF9LM |
Description | CAP CER 33PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K00330GQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $9.06000 | $90.60 |
| 50 | $7.23660 | $361.83 |
| 100 | $6.67500 | $667.50 |
| 500 | $5.72464 | $2,862.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.43055 | $5,430.55 |
| 2,000 | $5.18839 | $10,376.78 |
| 3,000 | $5.06707 | $15,201.21 |
| 5,000 | $4.93264 | $24,663.20 |
| 7,000 | $4.85400 | $33,978.00 |
| 10,000 | $4.77839 | $47,783.90 |


