
111122K00150GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1511-2-ND - Tape & Reel (TR) 1608-1511-1-ND - Cut Tape (CT) 1608-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K00150GQTAF9LM |
Description | CAP CER 15PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K00150GQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.80000 | $98.00 |
| 50 | $7.86300 | $393.15 |
| 100 | $7.26450 | $726.45 |
| 500 | $6.25180 | $3,125.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.93847 | $5,938.47 |
| 2,000 | $5.68052 | $11,361.04 |
| 3,000 | $5.55132 | $16,653.96 |
| 5,000 | $5.40807 | $27,040.35 |
| 7,000 | $5.32434 | $37,270.38 |
| 10,000 | $5.24376 | $52,437.60 |


