
111122500102GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1541-2-ND - Tape & Reel (TR) 1608-1541-1-ND - Cut Tape (CT) 1608-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122500102GQTAF9LM |
Description | CAP CER 1000PF 250V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 250V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122500102GQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $12.05300 | $120.53 |
| 50 | $9.77040 | $488.52 |
| 100 | $9.06580 | $906.58 |
| 500 | $7.87208 | $3,936.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.50261 | $7,502.61 |
| 2,000 | $7.19846 | $14,396.92 |
| 3,000 | $7.04602 | $21,138.06 |
| 5,000 | $6.87715 | $34,385.75 |
| 7,000 | $6.77836 | $47,448.52 |
| 10,000 | $6.68331 | $66,833.10 |


