220 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111121K00221GQTAF9LM

DigiKey Part Number
1608-1533-2-ND - Tape & Reel (TR)
1608-1533-1-ND - Cut Tape (CT)
1608-1533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
111121K00221GQTAF9LM
Description
CAP CER 220PF 1KV C0G/NP0 1111
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
111121K00221GQTAF9LM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Non-Magnetic
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±2%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.46000$15.46
10$10.32600$103.26
50$8.30540$415.27
100$7.68050$768.05
500$6.62522$3,312.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.29866$6,298.66
2,000$6.02977$12,059.54
3,000$5.89503$17,685.09
5,000$5.74568$28,728.40
7,000$5.65837$39,608.59
10,000$5.57437$55,743.70
Manufacturers Standard Package