
111121K00101GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1529-2-ND - Tape & Reel (TR) 1608-1529-1-ND - Cut Tape (CT) 1608-1529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111121K00101GQTAF9LM |
Description | CAP CER 100PF 1KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111121K00101GQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $10.71300 | $107.13 |
| 50 | $8.62920 | $431.46 |
| 100 | $7.98720 | $798.72 |
| 500 | $6.90046 | $3,450.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.56429 | $6,564.29 |
| 2,000 | $6.28739 | $12,574.78 |
| 3,000 | $6.14870 | $18,446.10 |
| 5,000 | $5.99497 | $29,974.85 |
| 7,000 | $5.90506 | $41,335.42 |
| 10,000 | $5.81859 | $58,185.90 |



