Upgrade
Similar
Similar
Similar
Similar



0805Y5000331KDT | |
|---|---|
DigiKey Part Number | 0805Y5000331KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y5000331KDT |
Description | CAP CER 330PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y5000331KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y5000331JDT | Knowles Syfer | 0 | 0805Y5000331JDT-ND | $2.96730 | Upgrade |
| 0805Y5000331FFT | Knowles Syfer | 0 | 0805Y5000331FFT-ND | $17.27121 | Similar |
| 0805Y5000331GFT | Knowles Syfer | 0 | 0805Y5000331GFT-ND | $9.12863 | Similar |
| 0805Y5000331JFT | Knowles Syfer | 0 | 0805Y5000331JFT-ND | $5.69769 | Similar |
| 0805Y5000331KFT | Knowles Syfer | 0 | 0805Y5000331KFT-ND | $5.33107 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.26417 | $6,792.51 |


