0805Y2000221JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.83746
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.83746
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $12.80858
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.79208
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.25254
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $12.80858
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.79208
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.25254
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $13.70560
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.26260
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.54252
Datasheet
220 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y2000221JDT

DigiKey Part Number
0805Y2000221JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y2000221JDT
Description
CAP CER 220PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y2000221JDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.83746$8,512.38
Manufacturers Standard Package