Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



0805Y2000181JAT | |
|---|---|
DigiKey Part Number | 0805Y2000181JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2000181JAT |
Description | CAP CER 180PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000181JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000181FAT | Knowles Syfer | 0 | 0805Y2000181FAT-ND | $11.58396 | Upgrade |
| 0805Y2000181GAT | Knowles Syfer | 0 | 0805Y2000181GAT-ND | $6.15070 | Upgrade |
| 0805Y5000181FAT | Knowles Syfer | 0 | 0805Y5000181FAT-ND | $10.04492 | Upgrade |
| 0805Y5000181GAT | Knowles Syfer | 0 | 0805Y5000181GAT-ND | $5.34345 | Upgrade |
| 0805Y5000181JAT | Knowles Syfer | 0 | 0805Y5000181JAT-ND | $3.35476 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.85465 | $11,563.95 |


