Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0805Y2000153MDT | |
|---|---|
DigiKey Part Number | 0805Y2000153MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2000153MDT |
Description | CAP CER 0.015UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000153MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000153JDT | Knowles Syfer | 0 | 0805Y2000153JDT-ND | $4.61654 | Upgrade |
| 0805Y2000153KDT | Knowles Syfer | 0 | 0805Y2000153KDT-ND | $3.51338 | Upgrade |
| 0805Y2500153JDT | Knowles Syfer | 0 | 0805Y2500153JDT-ND | $4.61654 | Upgrade |
| 0805Y2500153KDT | Knowles Syfer | 0 | 0805Y2500153KDT-ND | $3.51338 | Upgrade |
| 0805Y2500153MDT | Knowles Syfer | 0 | 0805Y2500153MDT-ND | $3.40461 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.40461 | $10,213.83 |


