


0805Y2000103KST | |
---|---|
DigiKey Part Number | 1608-1025-2-ND - Tape & Reel (TR) 1608-1025-1-ND - Cut Tape (CT) 1608-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y2000103KST |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000103KST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $4.01700 | $40.17 |
50 | $3.08700 | $154.35 |
100 | $2.79890 | $279.89 |
500 | $2.31402 | $1,157.01 |
1,000 | $2.16403 | $2,164.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.97884 | $5,936.52 |