


0805Y1000273KSTM01 | |
---|---|
DigiKey Part Number | 1608-1315-2-ND - Tape & Reel (TR) 1608-1315-1-ND - Cut Tape (CT) 1608-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1000273KSTM01 |
Description | CAP CER 0.027UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000273KSTM01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.23370 | $6,701.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $4.86500 | $48.65 |
50 | $3.64180 | $182.09 |
100 | $3.26150 | $326.15 |
500 | $2.61350 | $1,306.75 |
1,000 | $2.41115 | $2,411.15 |