


0805Y1000221JCT | |
---|---|
DigiKey Part Number | 1608-1385-2-ND - Tape & Reel (TR) 1608-1385-1-ND - Cut Tape (CT) 1608-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1000221JCT |
Description | CAP CER 220PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000221JCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.70300 | $37.03 |
50 | $2.80660 | $140.33 |
100 | $2.37710 | $237.71 |
500 | $2.11236 | $1,056.18 |
1,000 | $1.97236 | $1,972.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.79939 | $5,398.17 |
6,000 | $1.71472 | $10,288.32 |
9,000 | $1.57506 | $14,175.54 |
15,000 | $1.55137 | $23,270.55 |
21,000 | $1.54734 | $32,494.14 |