Upgrade
Upgrade
Similar
Similar
Similar
Upgrade



0805Y1000152JAT | |
|---|---|
DigiKey Part Number | 0805Y1000152JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000152JAT |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000152JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y1000152FAT | Knowles Syfer | 0 | 0805Y1000152FAT-ND | $12.58991 | Upgrade |
| 0805Y1000152GAT | Knowles Syfer | 0 | 0805Y1000152GAT-ND | $6.67923 | Upgrade |
| 0805Y1000152JET | Knowles Syfer | 0 | 0805Y1000152JET-ND | $2.66494 | Similar |
| 0805Y2000152JET | Knowles Syfer | 0 | 0805Y2000152JET-ND | $3.12124 | Similar |
| 0805Y5000152JET | Knowles Syfer | 0 | 0805Y5000152JET-ND | $3.06881 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.18277 | $12,548.31 |



