10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC
Ensure the Reliability of Your EV Electronic System with Knowles

0805Y1000103KST

DigiKey Part Number
1608-1312-2-ND - Tape & Reel (TR)
1608-1312-1-ND - Cut Tape (CT)
1608-1312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805Y1000103KST
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000103KST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.17845$6,535.35
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.57900$45.79
50$3.53200$176.60
100$3.20890$320.89
Digi-Reel®
QuantityUnit PriceExt Price
1$7.15000$7.15
10$4.37400$43.74
50$3.26220$163.11
100$2.91700$291.70
500$2.32718$1,163.59
1,000$2.14293$2,142.93
* All Digi-Reel orders will add a $55.00 reeling fee.