Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



0805Y1000102KAT | |
|---|---|
DigiKey Part Number | 0805Y1000102KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y1000102KAT |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000102KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y1000102FAT | Knowles Syfer | 0 | 0805Y1000102FAT-ND | $19.81858 | Upgrade |
| 0805Y1000102GAT | Knowles Syfer | 0 | 0805Y1000102GAT-ND | $10.45953 | Upgrade |
| 0805Y1000102JAT | Knowles Syfer | 0 | 0805Y1000102JAT-ND | $6.52154 | Upgrade |
| 0805Y1000102JET | Knowles Syfer | 0 | 0805Y1000102JET-ND | $3.19803 | Similar |
| 0805Y1000102KET | Knowles Syfer | 0 | 0805Y1000102KET-ND | $2.43968 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.09794 | $18,293.82 |




