Upgrade
Upgrade
Similar
Similar
Similar



0805Y0630182JFT | |
|---|---|
DigiKey Part Number | 0805Y0630182JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0630182JFT |
Description | CAP CER 1800PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0630182JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0630182FFT | Knowles Syfer | 0 | 0805Y0630182FFT-ND | $10.84720 | Upgrade |
| 0805Y0630182GFT | Knowles Syfer | 0 | 0805Y0630182GFT-ND | $5.76637 | Upgrade |
| 0805Y0630182JDT | Knowles Syfer | 0 | 0805Y0630182JDT-ND | $3.26892 | Similar |
| 0805Y1000182JDT | Knowles Syfer | 0 | 0805Y1000182JDT-ND | $3.26892 | Similar |
| 0805Y2000182JDT | Knowles Syfer | 0 | 0805Y2000182JDT-ND | $3.26892 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.61617 | $10,848.51 |


