0805Y0500561JET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.68484
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.68484
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.82231
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.85778
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.66818
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.31347
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.85778
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.66818
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.31347
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $16.11537
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.52468
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.32542
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $13.47326
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.14140
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.46954
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,30mm Tan
0805 (2012 Metric) Standard MLCC

0805Y0500561JET

DigiKey Part Number
0805Y0500561JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500561JET
Description
CAP CER 560PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500561JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.68484$8,054.52
Manufacturers Standard Package