Upgrade
Upgrade
Upgrade



0805Y0500154KDT | |
|---|---|
DigiKey Part Number | 0805Y0500154KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0500154KDT |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500154KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500154JDT | Knowles Syfer | 0 | 0805Y0500154JDT-ND | $8.59336 | Upgrade |
| 0805Y0630154JDT | Knowles Syfer | 0 | 0805Y0630154JDT-ND | $8.59336 | Upgrade |
| 0805Y0630154KDT | Knowles Syfer | 0 | 0805Y0630154KDT-ND | $6.51148 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.51148 | $19,534.44 |


