


0805Y0500104KET | |
|---|---|
DigiKey Part Number | 1608-0805Y0500104KETTR-ND - Tape & Reel (TR) 1608-0805Y0500104KETCT-ND - Cut Tape (CT) 1608-0805Y0500104KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y0500104KET |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500104KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X104K5RACAUTO | KEMET | 35,846 | 399-6995-1-ND | $3.29000 | Direct |
| CEU4J2X7R1H104K125AE | TDK | 63,515 | 445-7856-1-ND | $2.38000 | Direct |
| CGA4J2X7R1H104K125AE | TDK | 5,528 | 445-15959-1-ND | $2.06000 | Direct |
| C0805X104K1RACAUTO | KEMET | 28,610 | 399-11601-1-ND | $3.95000 | Upgrade |
| CGA4J2X7R2A104K125AE | TDK | 329,667 | 445-15961-1-ND | $2.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.31000 | $103.10 |
| 50 | $8.29380 | $414.69 |
| 100 | $7.67070 | $767.07 |
| 500 | $6.61634 | $3,308.17 |
| 1,000 | $6.28994 | $6,289.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.88673 | $17,660.19 |
| 6,000 | $5.68928 | $34,135.68 |
| 9,000 | $5.59034 | $50,313.06 |
| 15,000 | $5.48061 | $82,209.15 |

