Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

0805J5000181KAT | |
|---|---|
DigiKey Part Number | 0805J5000181KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J5000181KAT |
Description | CAP CER 180PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J5000181KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000181FAT | Knowles Syfer | 0 | 0805J5000181FAT-ND | $11.05841 | Upgrade |
| 0805J5000181GAT | Knowles Syfer | 0 | 0805J5000181GAT-ND | $5.87662 | Upgrade |
| 0805J5000181JAT | Knowles Syfer | 0 | 0805J5000181JAT-ND | $3.68540 | Upgrade |
| 0805Y5000181KAT | Knowles Syfer | 0 | 0805Y5000181KAT-ND | $3.14220 | Parametric Equivalent |
| C0805C181JCGACAUTO | KEMET | 2,269 | 399-15964-1-ND | $4.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.44744 | $10,342.32 |



