
0805J2501P80BUT | |
|---|---|
DigiKey Part Number | 1608-0805J2501P80BUTTR-ND - Tape & Reel (TR) 1608-0805J2501P80BUTCT-ND - Cut Tape (CT) 1608-0805J2501P80BUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J2501P80BUT |
Description | CAP CER 1.8PF 250V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2501P80BUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96672 | $5,900.16 |
| 6,000 | $1.87648 | $11,258.88 |

