0805J2500822KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.47632
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.81521
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.45000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.01869
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05928
Datasheet

Upgrade


KEMET
In Stock: 14,877
Unit Price: $2.06000
Datasheet

Upgrade


KEMET
In Stock: 2,191
Unit Price: $2.38000
Datasheet

Similar


KEMET
In Stock: 6,985
Unit Price: $4.93000
Datasheet

Similar


TDK
In Stock: 7,035
Unit Price: $3.12000
Datasheet

Similar


TDK
In Stock: 1,544
Unit Price: $3.12000
Datasheet

Similar


TDK
In Stock: 5,800
Unit Price: $3.54000
Datasheet
8200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2500822KXT

DigiKey Part Number
0805J2500822KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2500822KXT
Description
CAP CER 8200PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2500822KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2500822JXTKnowles Syfer00805J2500822JXT-ND$1.96310Upgrade
0805J5000822JXTKnowles Syfer00805J5000822JXT-ND$1.96310Upgrade
0805J5000822KXTKnowles Syfer00805J5000822KXT-ND$1.96310Upgrade
0805J2500822KDTKnowles Syfer00805J2500822KDT-ND$2.47632Parametric Equivalent
0805Y2500822KDTKnowles Syfer00805Y2500822KDT-ND$2.81521Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.96310$5,889.30
Manufacturers Standard Package