Upgrade
Upgrade
Upgrade

0805J2500682KDT | |
|---|---|
DigiKey Part Number | 0805J2500682KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2500682KDT |
Description | CAP CER 6800PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2500682KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2500682JDT | Knowles Syfer | 0 | 0805J2500682JDT-ND | $3.06766 | Upgrade |
| 0805J5000682JDT | Knowles Syfer | 0 | 0805J5000682JDT-ND | $3.53996 | Upgrade |
| 0805J5000682KDT | Knowles Syfer | 0 | 0805J5000682KDT-ND | $2.69904 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.34135 | $7,024.05 |


