Upgrade
Similar
Similar
Similar

0805J2500561JDT | |
|---|---|
DigiKey Part Number | 0805J2500561JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2500561JDT |
Description | CAP CER 560PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2500561JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000561JDT | Knowles Syfer | 0 | 0805J5000561JDT-ND | $2.53066 | Upgrade |
| 0805J2500561FFT | Knowles Syfer | 0 | 0805J2500561FFT-ND | $10.58989 | Similar |
| 0805J2500561GFT | Knowles Syfer | 0 | 0805J2500561GFT-ND | $5.63008 | Similar |
| 0805J2500561JFT | Knowles Syfer | 0 | 0805J2500561JFT-ND | $3.53303 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.53066 | $7,591.98 |


