Upgrade
Similar
Similar
Similar
Parametric Equivalent

0805J2500333KXT | |
|---|---|
DigiKey Part Number | 0805J2500333KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2500333KXT |
Description | CAP CER 0.033UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2500333KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2500333JXT | Knowles Syfer | 0 | 0805J2500333JXT-ND | $1.96310 | Upgrade |
| C2012X7T2E333K125AA | TDK | 7,012 | 445-7746-1-ND | $1.97000 | Similar |
| C2012X7T2V333K125AA | TDK | 2,924 | 445-14573-1-ND | $2.63000 | Similar |
| C2012X7T2W333K125AA | TDK | 5,529 | 445-7753-1-ND | $1.97000 | Similar |
| 0805B333K251CT | Walsin Technology Corporation | 0 | 1292-0805B333K251CTTR-ND | $0.11650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96310 | $5,889.30 |





