0805J2500182KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.96561
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.26350
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06063
Datasheet

Similar


KEMET
In Stock: 19,797
Unit Price: $3.62000
Datasheet

Similar


TDK Corporation
In Stock: 550
Unit Price: $1.56000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $1.73000
Datasheet

Similar


TDK Corporation
In Stock: 8,950
Unit Price: $2.22000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $2.22000
Datasheet

Similar


TDK Corporation
In Stock: 7,114
Unit Price: $3.70000
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2500182KXT

DigiKey Part Number
0805J2500182KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2500182KXT
Description
CAP CER 1800PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2500182KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.78341$5,350.23
Manufacturers Standard Package