0805J1000822JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.73308
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.14040
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.02021
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.44010
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.89496
Datasheet

Upgrade


KEMET
In Stock: 3,789
Unit Price: $3.13000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.06063
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $5.84000
Datasheet

Similar


KEMET
In Stock: 4,715
Unit Price: $4.69000
Datasheet

Similar


TDK Corporation
In Stock: 867
Unit Price: $2.22000
Datasheet

Similar


TDK Corporation
In Stock: 1,235
Unit Price: $2.96000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000822JXT

DigiKey Part Number
0805J1000822JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000822JXT
Description
CAP CER 8200PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000822JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.78341$5,350.23
Manufacturers Standard Package