
0805J1000102MXTE07 | |
|---|---|
DigiKey Part Number | 1608-0805J1000102MXTE07TR-ND - Tape & Reel (TR) 1608-0805J1000102MXTE07CT-ND - Cut Tape (CT) 1608-0805J1000102MXTE07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000102MXTE07 |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R (2R1) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.04800 | $50.48 |
| 50 | $3.92500 | $196.25 |
| 100 | $3.57800 | $357.80 |
| 500 | $2.99230 | $1,496.15 |
| 1,000 | $2.81110 | $2,811.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.58725 | $7,761.75 |
| 6,000 | $2.47769 | $14,866.14 |
| 9,000 | $2.42279 | $21,805.11 |
| 15,000 | $2.36197 | $35,429.55 |
| 21,000 | $2.32639 | $48,854.19 |
| 30,000 | $2.29215 | $68,764.50 |

