Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade

0805J0630821JCT | |
|---|---|
DigiKey Part Number | 0805J0630821JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0630821JCT |
Description | CAP CER 820PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0630821JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0630821FCT | Knowles Syfer | 0 | 0805J0630821FCT-ND | $3.77411 | Upgrade |
| 0805J0630821GCT | Knowles Syfer | 0 | 0805J0630821GCT-ND | $2.03507 | Upgrade |
| 0805J1000821FCT | Knowles Syfer | 0 | 0805J1000821FCT-ND | $3.77411 | Upgrade |
| 0805J1000821GCT | Knowles Syfer | 0 | 0805J1000821GCT-ND | $2.03507 | Upgrade |
| 0805J1000821JCT | Knowles Syfer | 0 | 0805J1000821JCT-ND | $1.96310 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96310 | $5,889.30 |



