0805J0630472JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.95471
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.82081
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.65075
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.68502
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $3.07538
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.71319
Datasheet

Upgrade


KEMET
In Stock: 34,768
Unit Price: $3.12000
Datasheet

Upgrade


YAGEO
In Stock: 3,990
Unit Price: $1.31000
Datasheet

Upgrade


YAGEO
In Stock: 3,300
Unit Price: $1.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 422
Unit Price: $1.40000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.85291
Datasheet

Similar


KEMET
In Stock: 12,769
Unit Price: $4.76000
Datasheet
0805 (2012 Metric) 1,30mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630472JXT

DigiKey Part Number
0805J0630472JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0630472JXT
Description
CAP CER 4700PF 63V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630472JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.77886$5,336.58
Manufacturers Standard Package