0805J0630391JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.44291
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.60099
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.44291
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.60099
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.13467
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $13.88135
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.35608
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.60174
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.45151
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,810
Unit Price: $2.14000
Datasheet
390 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630391JAT

DigiKey Part Number
0805J0630391JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0630391JAT
Description
CAP CER 390PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630391JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0630391FATKnowles Syfer00805J0630391FAT-ND$12.44291Upgrade
0805J0630391GATKnowles Syfer00805J0630391GAT-ND$6.60099Upgrade
0805J1000391FATKnowles Syfer00805J1000391FAT-ND$12.44291Upgrade
0805J1000391GATKnowles Syfer00805J1000391GAT-ND$6.60099Upgrade
0805J1000391JATKnowles Syfer00805J1000391JAT-ND$4.13467Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.13467$12,404.01
Manufacturers Standard Package