
0805J0630330JCT | |
---|---|
DigiKey Part Number | 1608-0805J0630330JCTTR-ND - Tape & Reel (TR) 1608-0805J0630330JCT-ND - Cut Tape (CT) 1608-0805J0630330JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0630330JCT |
Description | CAP CER 33PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0630330JCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.67000 | $36.70 |
50 | $2.80480 | $140.24 |
100 | $2.53880 | $253.88 |
500 | $2.25064 | $1,125.32 |
1,000 | $1.95044 | $1,950.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.77886 | $5,336.58 |
6,000 | $1.69487 | $10,169.22 |
9,000 | $1.65281 | $14,875.29 |
15,000 | $1.60619 | $24,092.85 |
21,000 | $1.57893 | $33,157.53 |
30,000 | $1.55179 | $46,553.70 |
36,000 | $1.54027 | $55,449.72 |