Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade

0805J0630220FCT | |
|---|---|
DigiKey Part Number | 0805J0630220FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0630220FCT |
Description | CAP CER 22PF 63V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0630220FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000220FCT | Knowles Syfer | 0 | 0805J1000220FCT-ND | $3.16780 | Upgrade |
| 0805J2000220FCT | Knowles Syfer | 0 | 0805J2000220FCT-ND | $3.73149 | Upgrade |
| 0805J0630220FAT | Knowles Syfer | 0 | 0805J0630220FAT-ND | $6.62223 | Parametric Equivalent |
| 0805Y0630220FAT | Knowles Syfer | 0 | 0805Y0630220FAT-ND | $8.55137 | Parametric Equivalent |
| KGM21BCG2A220FT | KYOCERA AVX | 5,570 | 478-KGM21BCG2A220FTCT-ND | $3.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.16780 | $9,503.40 |



