Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

0805J0630102JXT | |
|---|---|
DigiKey Part Number | 0805J0630102JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0630102JXT |
Description | CAP CER 1000PF 63V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 63V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0630102JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000102JXT | Knowles Syfer | 0 | 0805J1000102JXT-ND | $1.96310 | Upgrade |
| 0805J2000102JXT | Knowles Syfer | 0 | 0805J2000102JXT-ND | $1.96310 | Upgrade |
| 0805J0630102FCT | Knowles Syfer | 3,000 | 1608-0805J0630102FCT-ND | $11.02000 | Similar |
| 0805J0630102GCT | Knowles Syfer | 0 | 0805J0630102GCT-ND | $2.09251 | Similar |
| 0805J0630102JCT | Knowles Syfer | 5,159 | 1608-0805J0630102JCT-ND | $6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96310 | $5,889.30 |




