1000 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0630102FCT

DigiKey Part Number
1608-0805J0630102FCTTR-ND - Tape & Reel (TR)
1608-0805J0630102FCT-ND - Cut Tape (CT)
1608-0805J0630102FCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J0630102FCT
Description
CAP CER 1000PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630102FCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.02000$11.02
10$7.16100$71.61
50$5.65480$282.74
100$5.18940$518.94
500$4.40278$2,201.39
1,000$4.15942$4,159.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.85876$11,576.28
6,000$3.71157$22,269.42
9,000$3.63782$32,740.38
15,000$3.55607$53,341.05
21,000$3.50828$73,673.88
Manufacturers Standard Package